Maxim DS2188S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2188S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.