Maxim DS21FF44 technical specifications.
| Package/Case | BGA |
| Data Rate | 1.544Mbps |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Transceivers | 16 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS21FF44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
