Checking distributor stock and pricing after the page loads.
Maxim DS21FF44N technical specifications.
| Package/Case | BGA |
| Data Rate | 1.544Mbps |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Transceivers | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |