Sign in to ask questions about the Maxim DS21Q43-ATN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS21Q43-ATN technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.544Mbps |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS21Q43-ATN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
