
The DS21Q44T is a quad serial/parallel transceiver from Maxim, available in a 72-pin LQFP package. It operates over a temperature range of 0°C to 70°C and is designed for use with a supply voltage of 2.97V to 3.63V. The device has a maximum supply current of 75mA and is not RoHS compliant. It is suitable for surface mount applications and is packaged in rail/Tube packaging.
Sign in to ask questions about the Maxim DS21Q44T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS21Q44T technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.544Mbps |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21Q44T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
