
The DS21Q48 is a quad transceiver IC from Maxim, packaged in a 4-pin BGA. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The device requires a supply voltage of 5V and has a maximum supply current of 125mA. It is designed for surface mount applications and is available in quantities of 90 per rail/tube packaging.
Sign in to ask questions about the Maxim DS21Q48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS21Q48 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21Q48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
