
The DS21Q48A3N is a quad transceiver IC with four channels, designed for surface mount packaging in a BGA case. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device can handle a maximum supply current of 125mA. The IC is not RoHS compliant and contains lead, packaged in a rail or tube format with a quantity of one.
Sign in to ask questions about the Maxim DS21Q48A3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS21Q48A3N technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21Q48A3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
