The DS21Q50L-C01 is a commercial temperature interface IC with a quad terminal position and 100 terminals. It operates at a nominal supply voltage of 3.3V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 14x14mm LQFP package. It is designed for use in commercial temperature environments and is suitable for a variety of interface applications.
Sign in to ask questions about the Maxim DS21Q50L-C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS21Q50L-C01 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim DS21Q50L-C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.