Sign in to ask questions about the Maxim DS21S07AS/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS21S07AS/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 110R |
| RoHS Compliant | No |
| Supply Current | 250mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21S07AS/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
