Maxim DS2223 technical specifications.
| Package/Case | TO-92-3 |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Memory Type | SDR, |
| Min Supply Voltage | 1.2V |
| Organization | 256 x 1 |
| RoHS Compliant | No |
| Series | DS2223 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.