The DS2223Z is an industrial-grade SRAM IC with 256 words of memory, operating over a supply voltage range of 1.2 to 5.5V. It features a maximum access time of 1000ns and is available in a 4-pin SOP or SOT-223 package. The device is rated for operation over a temperature range of -40 to 85°C, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2223Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1, (1 LINE) |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 1000 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.24 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS2223Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.