Sign in to ask questions about the Maxim DS2227-070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2227-070 technical specifications.
| Access Time | 70ns |
| Package/Case | SIMM |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2227-070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.