IC NVSRAM 4M PARALLEL 72SIMM
Maxim DS2227-100 technical specifications.
| Access Time | 100ns |
| Package/Case | SIMM |
| Frequency | 100GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.