The DS2229-85 is an 8Mb SRAM IC with an access time of 85ns and an operating supply voltage of 5V. It is packaged in a SIMM package and is designed to operate within a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Maxim DS2229-85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2229-85 technical specifications.
| Access Time | 85ns |
| Package/Case | SIMM |
| Frequency | 85GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | SRAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2229-85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.