
8-bit microcontroller featuring an 8051 core architecture operating at 16MHz. This surface-mount device offers 32KB of SRAM and ROMless memory, with an 8-bit data bus. Integrated peripherals include a Watchdog Timer (WDT) and two timers/counters. Communication interfaces consist of RS-232, UART, 3-wire, and USART. Operates within a supply voltage range of 4.75V to 5.25V, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2250T-32-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2250T-32-16 technical specifications.
| Access Time | 16us |
| Package/Case | SIMM |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | RS-232, UART, 3-WIRE, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | ROMless, , SRAM, NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DS225x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2250T-32-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
