
8-bit microcontroller module featuring an 8051 core architecture operating at 16MHz. This SIMM-packaged module offers 64KB of RAM and supports interfaces including RS-232, UART, 3-WIRE, and USART. It includes 32 I/O pins, two timers/counters, and a watchdog timer (WDT) peripheral. Operating voltage ranges from 4.75V to 5.25V with a typical 5V supply, and it functions within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Maxim DS2250T-64-16+ technical specifications.
| Access Time | 16us |
| Package/Case | SIMM |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | RS-232, UART, 3-WIRE, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | RAM, , NVSRAM, ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS225x |
| RoHS | Compliant |
No datasheet is available for this part.