Maxim DS229 technical specifications.
| Package/Case | DIP |
| Data Rate | 200Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 22.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
