Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS229EN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS229EN technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | DS229EN |
| Supply Current | 22.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS229EN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.