The DS229N is a 3-channel bus transceiver from Maxim, operating on a 5V supply voltage with a maximum current consumption of 22.5mA. It is available in a DIP-20 package, suitable for through-hole mounting. The device is specified to operate over a temperature range of -40°C to 85°C. Note that the DS229N contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS229N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS229N technical specifications.
| Package/Case | DIP |
| Data Rate | 200Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 22.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS229N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
