
The DS232A-N is a dual bus transceiver from Maxim, operating within a temperature range of -40°C to 85°C. It is designed for use with a 5V supply voltage and has a maximum supply current of 10mA. The device is packaged in a DIP-16 format and is available in quantities of 25. The DS232A-N is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Maxim DS232A-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS232A-N technical specifications.
| Package/Case | DIP |
| Data Rate | 350Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS232A-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
