
64-bit ROM silicon serial number integrated circuit in a TO-92-3 package. Features a 1-Wire interface and through-hole mounting. Operates from 2.8V to 6V with a maximum supply current of 5µA. RoHS compliant with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DS2401+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2401+ technical specifications.
| Package/Case | TO-92-3 |
| Data Bus Width | 64b |
| Height | 4.95mm |
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 6V |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2401+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
