
64-bit silicon serial number IC featuring a 1-Wire interface. This surface mount component operates within a 2.8V to 6V supply voltage range, consuming a maximum of 5uA. Housed in a 6-pin TSOC package with dimensions of 4mm (L) x 3.89mm (W) x 1.5mm (H), it supports operating temperatures from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2401P+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Bus Width | 64b |
| Height | 1.5mm |
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.89mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2401P+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
