
This silicon serial number IC features an 8-bit data bus width and a 16.3Kbps data rate. Designed for surface mount applications, it operates within a voltage range of 2.8V to 6V and a temperature range of -40°C to 85°C. The component is housed in a 6-pin TSOC package with dimensions of 4mm (length) x 3.89mm (width) x 1.5mm (height). It is supplied on tape and reel with a package quantity of 4000 units and is RoHS compliant.
Sign in to ask questions about the Maxim DS2401P+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2401P+T&R technical specifications.
| Data Bus Width | 8b |
| Data Rate | 16.3Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.89mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2401P+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
