Maxim DS2404B technical specifications.
| Package/Case | SSOP |
| Date Format | Binary |
| Interface | 1-WIRE, 3-WIRE |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | EconoRAM |
| Time Format | Binary |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2404B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
