Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2405/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2405/T&R technical specifications.
| Package/Case | TO-92-3 |
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2405/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.