Interface - Specialized
Checking distributor stock and pricing after the page loads.
Maxim DS2405Z+ technical specifications.
| Package/Case | TO-261-4 |
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |