Maxim DS2406X technical specifications.
| Package/Case | FCBGA |
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2406X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
