Sign in to ask questions about the Maxim DS2411P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2411P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.76 |
| Length | 3.94 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Supply Current-Max | 0.0001 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS2411P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.