
Surface mount silicon serial number integrated circuit, featuring a 6-pin TSOC package. Operates across a wide temperature range from -40°C to 85°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging, with a quantity of 4000 units per reel.
Sign in to ask questions about the Maxim DS2411P+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2411P+T&R technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2411P+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
