Sign in to ask questions about the Maxim DS2411R+U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2411R+U technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS2411R |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2411R+U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
