
Real-time clock (RTC) integrated circuit with a 1-Wire serial interface. Features binary date and time formats, operating from 2.5V to 5.5V supply voltage. Designed for surface mount installation with a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant component is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2417P+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2417P+T&R technical specifications.
| Date Format | Binary |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2417P+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
