Maxim DS2423P technical specifications.
| Access Time | 2us |
| Interface | Serial, 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Organization | 256 x 16 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2423P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.