The DS2423X is a 1-WIRE serial memory IC from Maxim, featuring 4Kb of SDR memory organized in 256 x 16 configurations. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.8V and 5.5V. The device is available in a CSP-6 package.
Sign in to ask questions about the Maxim DS2423X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2423X technical specifications.
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | SDR, |
| Min Supply Voltage | 2.8V |
| Organization | 256 x 16 |
| RoHS Compliant | No |
| Series | DS2423X |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2423X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.