256-bit EEPROM memory IC with a 1-Wire serial interface. Features a 15µs access time and operates from a 2.8V to 5.25V supply voltage. Packaged in a TO-226-3 (TO-92) package, this non-volatile memory component is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C. Supplied in a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS2430A+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 15us |
| Package/Case | TO-226-3 |
| Density | 256b |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 256b |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2430A+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.