
1Kb serial EEPROM with 1-Wire interface, featuring a 2µs access time. This non-volatile memory component operates within a 2.8V to 5.25V supply voltage range, with a typical 5V operating voltage. Packaged in a TO-92 through-hole mount, it measures 4.95mm in height, 4.95mm in length, and 3.94mm in width. The component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Maxim DS2431+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2431+ technical specifications.
| Access Time | 2us |
| Package/Case | TO-92 |
| Density | 1Kb |
| Height | 4.95mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2431+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
