EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V 2-Pin SFN T/R
Checking distributor stock and pricing after the page loads.
| Density | 1Kb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Programming Voltage | 5.25V |
| RoHS | Not Compliant |