The DS2431P is an industrial-grade EEPROM memory IC with 1024 words of storage capacity. It operates over a supply voltage range of 2.8V to 5.25V and is available in a TSOC-6 package. This device features a serial interface and is suitable for industrial applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Maxim DS2431P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2431P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.76 |
| Length | 3.94 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS2431P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.