
1Kb EEPROM memory IC featuring a 1-WIRE serial interface. Organized as 256 x 4 bits, this component operates from a 4.5V to 5.25V supply range with a typical 5V programming voltage. It offers a wide operating temperature range from -40°C to 125°C and is supplied in a 6-pin TSOC package. This RoHS compliant memory solution is suitable for various electronic applications.
Sign in to ask questions about the Maxim DS2431P-A1+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2431P-A1+ technical specifications.
| Density | 1Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 4 |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2431P-A1+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
