
1Kb Serial EEPROM memory IC, featuring a 1-Wire interface for efficient data communication. This integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.25V, and supports programming at 5V. Designed for a wide temperature range, it functions from -40°C to 125°C. The memory is organized as 256 x 4 bits and is supplied in a 6-pin TSOC package, available in tape and reel packaging. This RoHS compliant component is ideal for applications requiring non-volatile data storage.
Sign in to ask questions about the Maxim DS2431P-A1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2431P-A1+T technical specifications.
| Density | 1Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 125°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2431P-A1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
