
1Kb 1-Wire EEPROM for serial data storage. Features a 2µs access time and operates from a 2.8V to 5.25V supply. This non-volatile memory component is surface mountable and RoHS compliant. Its compact dimensions of 4mm length, 3.89mm width, and 1.35mm height make it suitable for space-constrained applications.
Maxim DS2431P+T&R technical specifications.
| Access Time | 2us |
| Density | 1Kb |
| Height | 1.35mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.89mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2431P+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
