
1 Kb 1-Wire EEPROM with 2µs access time. This non-volatile memory device features a serial interface and operates from 2.8V to 5.25V. Designed for surface mount applications, it has a compact 1.68mm x 1.68mm footprint and a low profile of 0.38mm. Operating temperature range is -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Maxim DS2431X-S+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2431X-S+ technical specifications.
| Access Time | 2us |
| Density | 1Kb |
| Height | 0.38mm |
| Interface | 1-WIRE, Serial |
| Length | 1.68mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2431X-S+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
