Maxim DS2433-Z01 technical specifications.
| Access Time | 2us |
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2433-Z01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
