
The DS2433S+ is a 4Kb non-volatile EEPROM with a 1-WIRE, serial interface. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.8V and 6V. The device is packaged in a SOIC package and is mounted on the surface. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Maxim DS2433S+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2433S+ technical specifications.
| Access Time | 2us |
| Package/Case | SOIC |
| Height | 2.03mm |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 5.46mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 5.41mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2433S+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
