The DS2433S-Z01 is an industrial-grade EEPROM IC with 512 words of memory. It operates on a supply voltage of 5V, with a maximum voltage of 6V and a minimum voltage of 2.8V. The device is packaged in an 8-pin SOP package and has a maximum operating temperature of 85°C. The DS2433S-Z01 is a single-function device with a serial interface and is manufactured by Maxim.
Sign in to ask questions about the Maxim DS2433S-Z01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2433S-Z01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.285 |
| Length | 5.31 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim DS2433S-Z01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.