Maxim DS2433X-S#T technical specifications.
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2433X-S#T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
