Maxim DS2436Z technical specifications.
| Package/Case | SOIC |
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | -4mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2436Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.