Sign in to ask questions about the Maxim DS2436Z/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2436Z/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | -4mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS2436Z |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2436Z/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.