Sign in to ask questions about the Maxim DS2438AZ/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2438AZ/T&R technical specifications.
| Package/Case | SOIC |
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2438AZ/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
