
Smart battery monitor IC, 8-SOIC package, featuring a 1-Wire serial interface. Operates from 2.4V to 10V supply voltage, suitable for managing up to two batteries. Surface mountable with a temperature range of -40°C to 85°C. Supplied on tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Maxim DS2438Z+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2438Z+T&R technical specifications.
| Package/Case | SOIC |
| Interface | 1-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Batteries | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2438Z+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
