
16-bit, 4-channel analog-to-digital converter (ADC) featuring a successive approximation architecture. This integrated circuit offers a 1 kS/s conversion rate and a serial, 1-Wire interface for data access. Designed for surface mount applications, it operates with a single supply voltage up to 5.5V and supports differential input types. The component is housed in a SOIC package with 16 bits of resolution.
Maxim DS2450S technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1KS/s |
| Height | 2.03mm |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 1-WIRE |
| Lead Free | Contains Lead |
| Length | 5.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 88 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1KS/s |
| Supply Type | Single |
| Width | 5.41mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2450S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
